| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0973 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 27 |
| Cable Length: | 127 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180973 |
| SKU: | MOL15018-0973 |
15018-0973
| Heilind Number: | MOL15018-0973 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0973 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 127.00mm Cable Length, Gold (Au) Plating, 27 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, designed for seamless connectivity in electronic applications. This flexible flat cable features 27 conductors, meticulously crafted for optimal performance. With a pitch of 0.5mm and a voltage rating of 60V AC, it ensures reliable power transmission. The gold-plated contact mating area guarantees low contact resistance and enhanced durability. Measuring 127mm in length, it offers flexibility in installation. RoHS compliant and capable of carrying up to 0.5A of current, this jumper is a dependable solution for wire management in various settings. Upgrade your connectivity with the Premo-Flex FFC Jumper.

