| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0979 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 27 |
| Cable Length: | 203 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180979 |
| SKU: | MOL15018-0979 |
15018-0979
| Heilind Number: | MOL15018-0979 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0979 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 203.00mm Cable Length, Gold (Au) Plating, 27 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile and reliable solution for your connectivity needs. With a pitch of .5 mm and a voltage rating of 60 V AC, this flat flex cable boasts 27 conductors, providing ample connectivity options. Featuring gold contact mating area plating, it ensures a secure and efficient connection. Measuring 203 mm in length, it offers flexibility in various applications. Designed for easy installation and durability, this RoHS-compliant jumper is a must-have for wire management and cable assembly projects. Upgrade to the Premo-Flex FFC Jumper and experience seamless connectivity like never before.

