| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0980 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 27 |
| Cable Length: | 229 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180980 |
| SKU: | MOL15018-0980 |
15018-0980
| Heilind Number: | MOL15018-0980 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0980 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 229.00mm Cable Length, Gold (Au) Plating, 27 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a high-quality solution for seamless cable connections in your electronic devices. With a pitch of 0.5mm and a voltage rating of 60V AC, this flat flex cable features 27 conductors over a length of 229mm, providing optimal connectivity performance. Designed for versatility, it offers a current rating of 0.5A, making it suitable for a wide range of applications. The gold-plated contact mating area ensures reliable signal transmission, while RoHS compliance guarantees environmentally friendly production. Trust in the Premo-Flex for efficient wire management and superior cable assembly in your projects.

