| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0982 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 27 |
| Cable Length: | 254 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180982 |
| SKU: | MOL15018-0982 |
15018-0982
| Heilind Number: | MOL15018-0982 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0982 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 254.00mm Cable Length, Gold (Au) Plating, 27 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our Premo-Flex FFC Jumper, part of the innovative 15018 series. Designed for high performance, this jumper boasts a .5 A amperage, .5 mm pitch, and 60 V AC voltage, making it ideal for a wide range of applications. Crafted with 27 conductors and a gold contact mating area plating, it ensures reliable and efficient data transmission. Measuring 254 mm in length, it offers ample flexibility for your setup. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your wire management system with this essential component.

