| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0985 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 27 |
| Cable Length: | 305 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180985 |
| SKU: | MOL15018-0985 |
15018-0985
| Heilind Number: | MOL15018-0985 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0985 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 305.00mm Cable Length, Gold (Au) Plating, 27 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper from the 15018 series, designed for high-performance connectivity in compact spaces. With a pitch of .5mm and 27 conductors, this flat flex cable is perfect for intricate electronic applications. Boasting a voltage rating of 60V AC and amperage of .5A, it ensures reliable power transmission. The cable length of 305mm offers flexibility in installation. Featuring gold contact mating area plating, it guarantees optimal signal conductivity. RoHS compliant, this jumper is environmentally friendly. Ideal for wire management, it is a essential component in any electronic setup.

