| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0991 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 29 |
| Cable Length: | 76 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180991 |
| SKU: | MOL15018-0991 |
15018-0991
| Heilind Number: | MOL15018-0991 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0991 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 76.00mm Cable Length, Gold (Au) Plating, 29 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a high-performance solution for your connectivity needs. With a compact pitch of .5mm and 29 conductors, this flat flex cable offers versatility and efficiency in various applications. Designed for durability, it features gold plating in the contact mating area, ensuring reliable conductivity. Operating at 60V AC and with a maximum amperage of .5A, it meets stringent performance requirements. With a cable length of 76mm, it provides ample flexibility for installation. Compliant with RoHS regulations, it upholds environmental standards. Trust in our Premo-Flex FFC Jumper for seamless and dependable connections.

