| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0992 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 29 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180992 |
| SKU: | MOL15018-0992 |
15018-0992
| Heilind Number: | MOL15018-0992 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0992 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 102.00mm Cable Length, Gold (Au) Plating, 29 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for your connectivity needs. With a slim profile and a pitch of 0.5mm, this jumper is designed for efficient and space-saving cable management. Featuring 29 conductors and a length of 102mm, it offers ample flexibility for various applications. The gold-plated contact mating area ensures reliable and durable performance, with a maximum voltage of 60V AC and a current rating of 0.5A. Compliant with RoHS regulations, you can trust in its quality and environmental responsibility. Ideal for use in wire management, this flat flex cable jumper is a dependable choice for your connectivity projects.

