| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0998 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 29 |
| Cable Length: | 178 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180998 |
| SKU: | MOL15018-0998 |
15018-0998
| Heilind Number: | MOL15018-0998 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0998 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 178.00mm Cable Length, Gold (Au) Plating, 29 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a high-performance solution for your connectivity needs. This jumper, part of our 15018 series, features a flat flex cable design with 29 conductors, ensuring efficient data transmission. With a pitch of 0.5mm and a voltage rating of 60V AC, it offers reliable power delivery in various applications. The gold-plated contact mating area guarantees optimal conductivity, while RoHS compliance reflects our commitment to environmental responsibility. Whether you're connecting components in a computer, telecommunications device, or industrial equipment, our Premo-Flex FFC Jumper provides the perfect solution for streamlined wire management. Elevate your connectivity experience with this cutting-edge product.

