| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0999 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 29 |
| Cable Length: | 178 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180999 |
| SKU: | MOL15018-0999 |
15018-0999
| Heilind Number: | MOL15018-0999 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0999 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 178.00mm Cable Length, Gold (Au) Plating, 29 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, perfect for streamlined wire management in your electronic assemblies. This series features a flat flex cable with 29 conductors, meticulously designed for high performance and reliability. With a pitch of 0.5mm and a contact mating area plated in gold, these jumpers ensure secure connections at all times. Operating at a voltage of 60V AC and an amperage of 0.5A, they meet stringent industry standards for safety and efficiency. The 178mm cable length offers flexibility in installation, making them ideal for various applications. Rest assured, our Premo-Flex FFC Jumpers are RoHS compliant, aligning with environmental regulations. Upgrade your wire management system with these premium quality jumpers.

