| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-1010 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 31 |
| Cable Length: | 51 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150181010 |
| SKU: | MOL15018-1010 |
15018-1010
| Heilind Number: | MOL15018-1010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-1010 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 51.00mm Cable Length, Gold (Au) Plating, 31 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile solution for seamless connectivity in your electronic devices. With a pitch of 0.5mm and a voltage rating of 60V AC, this flat flex cable features 31 conductors, each meticulously plated with gold for optimal signal transfer. Measuring 51mm in length, it offers flexibility and durability for various applications. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Elevate your wire management with the reliability of our Premo-Flex FFC Jumper.

