| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-1011 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 31 |
| Cable Length: | 51 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150181011 |
| SKU: | MOL15018-1011 |
15018-1011
| Heilind Number: | MOL15018-1011 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-1011 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 51.00mm Cable Length, Gold (Au) Plating, 31 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with the Premo-Flex FFC Jumper, a versatile solution for efficient data transmission. Designed with 31 conductors on a 51mm flat flex cable, this jumper ensures reliable performance in various applications. With a pitch of 0.5mm, it offers precise connections while supporting a voltage of 60V AC and an amperage of 0.5A. The gold-plated contact mating area guarantees optimal signal transfer, meeting high-quality standards. Compliant with RoHS regulations, this jumper is not only technologically advanced but also environmentally friendly. Elevate your wire management setup with the Premo-Flex FFC Jumper, a crucial component for seamless connectivity in today's digital world.

