15018-1013

Heilind Number:MOL15018-1013
Manufacturer:Molex
Manufacturer Number:15018-1013
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 76.00mm Cable Length, Gold (Au) Plating, 31 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-1013
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:31
Cable Length:76 mm
Contact Mating Area Plating:Gold
Part Aliases:0150181013
SKU:MOL15018-1013

Detailed Description

Enhance connectivity with our Premo-Flex FFC Jumper, specially designed for efficient data transmission. This high-performance jumper features 31 conductors within a 76mm flat flex cable, ensuring seamless connectivity in your electronic devices. With a pitch of 0.5mm and a voltage rating of 60V AC, it guarantees reliable power delivery. The gold-plated contact mating area enhances conductivity, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for a variety of applications, this jumper is a versatile solution for wire management, offering a compact and durable design that meets industry standards. Elevate your connectivity experience with the unparalleled performance of our Premo-Flex FFC Jumper.