| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-1014 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 31 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150181014 |
| SKU: | MOL15018-1014 |
15018-1014
| Heilind Number: | MOL15018-1014 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-1014 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 102.00mm Cable Length, Gold (Au) Plating, 31 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a high-performance solution for your connectivity needs. This flat flex cable features 31 conductors, with a pitch of .5mm for reliable data transmission. Designed for flexibility and durability, it's perfect for applications requiring intricate cable routing. With a voltage rating of 60V AC and a current capacity of .5A, it ensures safe and efficient power delivery. The gold-plated contact mating area guarantees optimal signal integrity. Measuring 102mm in length, it offers versatility in installation. RoHS compliant and meticulously engineered, the Premo-Flex FFC Jumper is the ideal choice for demanding environments.

