| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-1015 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 31 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150181015 |
| SKU: | MOL15018-1015 |
15018-1015
| Heilind Number: | MOL15018-1015 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-1015 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 102.00mm Cable Length, Gold (Au) Plating, 31 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a high-quality solution for your connectivity needs. With a pitch of .5 mm and a voltage rating of 60 V AC, this jumper is designed for optimal performance. Its flat flex cable design features 31 conductors, offering versatility for various applications. At 102 mm in length, it provides ample reach without sacrificing efficiency. The gold-plated contact mating area ensures reliable conductivity, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in the durability and functionality of our Premo-Flex FFC Jumper for seamless connectivity in your projects.

