| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-1023 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 31 |
| Cable Length: | 203 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150181023 |
| SKU: | MOL15018-1023 |
15018-1023
| Heilind Number: | MOL15018-1023 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-1023 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 203.00mm Cable Length, Gold (Au) Plating, 31 Circuits
More >>Specifications
Detailed Description
Enhance connectivity and streamline data transfer with our Premo-Flex FFC Jumper. Designed for optimal performance, this jumper features a pitch of 0.5mm, accommodating 31 conductors for efficient signal transmission. With a voltage rating of 60V AC and a current capacity of 0.5A, it ensures reliable power delivery. The 203mm flat flex cable offers flexibility in installation, while the gold-plated contact mating area guarantees secure connections. RoHS compliant, this jumper is a sustainable choice for your wire management needs. Upgrade your setup with the high-quality construction and precision engineering of the Premo-Flex FFC Jumper.

