15018-1024

Heilind Number:MOL15018-1024
Manufacturer:Molex
Manufacturer Number:15018-1024
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 229.00mm Cable Length, Gold (Au) Plating, 31 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-1024
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:31
Cable Length:229 mm
Contact Mating Area Plating:Gold
Part Aliases:0150181024
SKU:MOL15018-1024

Detailed Description

Introducing the Premo-Flex FFC Jumper, a versatile solution for your connectivity needs. With a pitch of .5mm and a voltage rating of 60V AC, this flat flex cable features 31 conductors in a cable length of 229mm. Ideal for applications requiring a reliable connection, it boasts a contact mating area plating of gold, ensuring optimal conductivity. With a current rating of .5A and RoHS compliance, you can trust in its performance and environmental responsibility. Perfect for wire management, this FFC jumper is a crucial component in any setup that demands efficiency and durability.