| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-1027 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 31 |
| Cable Length: | 254 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150181027 |
| SKU: | MOL15018-1027 |
15018-1027
| Heilind Number: | MOL15018-1027 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-1027 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 254.00mm Cable Length, Gold (Au) Plating, 31 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, featuring a flat flex cable with 31 conductors and a length of 254mm. Designed for flexibility and durability, this jumper offers a pitch of 0.5mm, making it ideal for tight spaces. With a current rating of 0.5A and a voltage tolerance of 60V AC, it ensures reliable performance in various applications. The gold-plated contact mating area guarantees secure connections, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in the quality and efficiency of our Premo-Flex FFC Jumper for your wire management needs.

