| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-1028 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 31 |
| Cable Length: | 305 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150181028 |
| SKU: | MOL15018-1028 |
15018-1028
| Heilind Number: | MOL15018-1028 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-1028 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 305.00mm Cable Length, Gold (Au) Plating, 31 Circuits
More >>Specifications
Detailed Description
Easily connect multiple devices with our Premo-Flex FFC Jumper, a versatile solution for efficient data transmission. This flat flex cable features 31 conductors with a pitch of 0.5mm, ensuring reliable connectivity in tight spaces. With a voltage rating of 60V AC and a current capacity of 0.5A, it meets the demands of various applications. The cable length of 305mm provides ample flexibility for installation. Gold-plated contact mating areas guarantee optimal signal conductivity, while RoHS compliance underscores our commitment to environmental responsibility. Ideal for wire management in both industrial and consumer electronics, this jumper is a essential component for seamless connectivity.

