| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-1029 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 31 |
| Cable Length: | 305 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150181029 |
| SKU: | MOL15018-1029 |
15018-1029
| Heilind Number: | MOL15018-1029 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-1029 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 305.00mm Cable Length, Gold (Au) Plating, 31 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, part of the high-performance 15018 series. Designed for seamless connectivity in a variety of applications, this flat flex cable features 31 conductors with a pitch of .5mm, ensuring efficient data transmission. With a voltage rating of 60V AC and an amperage of .5A, it offers reliable power delivery. The cable length of 305mm provides flexibility for installation. Boasting gold-plated contact mating areas, it guarantees optimal conductivity. This RoHS-compliant jumper is a durable and eco-friendly solution for wire management needs in the modern workspace.

