| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-1034 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 33 |
| Cable Length: | 76 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150181034 |
| SKU: | MOL15018-1034 |
15018-1034
| Heilind Number: | MOL15018-1034 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-1034 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 76.00mm Cable Length, Gold (Au) Plating, 33 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, part of the 15018 series. This flat flex cable jumper boasts 33 conductors, each plated with gold for optimal conductivity. With a pitch of 0.5mm, it's designed for precision connections in tight spaces. Operating at 60V AC and 0.5A, it offers reliable power transmission. Measuring 76mm in length, it's perfect for various applications in wire management. RoHS compliant, this jumper is an eco-friendly choice for your projects. Upgrade to the Premo-Flex FFC Jumper for seamless and efficient cable connections.

