| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-1036 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 33 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150181036 |
| SKU: | MOL15018-1036 |
15018-1036
| Heilind Number: | MOL15018-1036 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-1036 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 102.00mm Cable Length, Gold (Au) Plating, 33 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a high-performance solution for your connectivity needs. Designed as part of our 15018 series, this flexible flat cable features 33 conductors, each meticulously crafted for optimal signal transmission. With a pitch of 0.5mm and a cable length of 102mm, it offers precise connectivity in a compact form. Operating at a voltage of 60V AC and an amperage of 0.5A, it meets stringent performance standards. The gold plating on the contact mating area ensures reliable and durable connections. RoHS compliant and meticulously engineered, our Premo-Flex FFC Jumper is the perfect choice for demanding applications in wire management and cable assemblies. Elevate your connectivity experience with this exceptional product.

