| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-1041 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 33 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150181041 |
| SKU: | MOL15018-1041 |
15018-1041
| Heilind Number: | MOL15018-1041 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-1041 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 152.00mm Cable Length, Gold (Au) Plating, 33 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, a high-performance solution from our 15018 series. Designed for efficiency, this flat flex cable features 33 conductors and a .5 mm pitch, ensuring seamless transmission of data and power. With a voltage rating of 60 V AC and a current capacity of .5 A, it's ideal for a wide range of applications. The 152 mm cable length offers flexibility in setup, while the gold-plated contact mating area guarantees reliable connectivity. RoHS compliant and meticulously crafted, this jumper is a dependable choice for wire management and cable assemblies. Elevate your projects with the unmatched quality of our Premo-Flex FFC Jumper.

