| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-1044 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 33 |
| Cable Length: | 203 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150181044 |
| SKU: | MOL15018-1044 |
15018-1044
| Heilind Number: | MOL15018-1044 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-1044 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 203.00mm Cable Length, Gold (Au) Plating, 33 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a high-performance solution for seamless data transmission. With a pitch of 0.5mm and a voltage rating of 60V AC, this flat flex cable boasts 33 conductors for efficient connectivity. Featuring gold-plated contact mating areas, it ensures reliable signal transfer with minimal interference. Measuring 203mm in length, it offers flexibility in various applications. Compliant with RoHS standards, this jumper guarantees environmental responsibility. Perfect for wire management, it's an essential component in modern electronic systems. Upgrade your setup with the unparalleled quality of our Premo-Flex FFC Jumper.

