| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-1049 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 33 |
| Cable Length: | 254 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150181049 |
| SKU: | MOL15018-1049 |
15018-1049
| Heilind Number: | MOL15018-1049 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-1049 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 254.00mm Cable Length, Gold (Au) Plating, 33 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, the ideal solution for high-speed, low-power applications. With a pitch of 0.5 mm and a voltage rating of 60 V AC, this flat flex cable jumper is designed for optimal performance. Featuring 33 conductors and a length of 254 mm, it offers ample connectivity options. The gold-plated contact mating area ensures reliable signal transmission. RoHS compliant and meticulously crafted, this jumper guarantees both quality and sustainability. Upgrade your wire management setup with our Premo-Flex FFC Jumper and experience seamless connectivity like never before.

