| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-1055 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 35 |
| Cable Length: | 51 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150181055 |
| SKU: | MOL15018-1055 |
15018-1055
| Heilind Number: | MOL15018-1055 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-1055 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 51.00mm Cable Length, Gold (Au) Plating, 35 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless data transmission in compact electronic devices. This innovative jumper boasts a slender pitch of 0.5mm, ideal for space-constrained applications, and features a robust construction capable of handling up to 0.5A at 60V AC. With 35 conductors neatly organized in a 51mm flat flex cable, this jumper ensures efficient signal transfer with minimal interference. The gold-plated contact mating area guarantees reliable performance, while RoHS compliance underscores our commitment to environmental responsibility. Elevate your wire management setup with this essential component, perfect for FFC and FPC cable assemblies.

