| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-1058 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 35 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150181058 |
| SKU: | MOL15018-1058 |
15018-1058
| Heilind Number: | MOL15018-1058 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-1058 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 102.00mm Cable Length, Gold (Au) Plating, 35 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile solution for seamless connectivity in your electronic devices. With a pitch of .5 mm and capable of carrying up to .5 A of current at 60 V AC, this flat flex cable boasts 35 conductors over a length of 102 mm, ensuring efficient signal transmission. The gold-plated contact mating area guarantees reliable performance, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and durability of our Premo-Flex FFC Jumper for all your wire management needs.

