15018-1068

Heilind Number:MOL15018-1068
Manufacturer:Molex
Manufacturer Number:15018-1068
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 229.00mm Cable Length, Gold (Au) Plating, 35 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-1068
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:35
Cable Length:229 mm
Contact Mating Area Plating:Gold
Part Aliases:0150181068
SKU:MOL15018-1068

Detailed Description

Introducing our Premo-Flex FFC Jumper, the perfect solution for your cable management needs. This versatile jumper is part of our 15018 series, featuring a pitch of .5mm and a flat flex cable design with 35 conductors, ensuring efficient connectivity. With a current rating of .5A and a voltage tolerance of 60V AC, it offers reliable performance in various applications. The 229mm cable length allows for flexible routing, while the gold-plated contact mating area ensures optimal signal transfer. Rest assured, this jumper is RoHS compliant, meeting environmental standards. Ideal for use in wire management, it's a essential component for your projects.