| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-1072 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 35 |
| Cable Length: | 305 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150181072 |
| SKU: | MOL15018-1072 |
15018-1072
| Heilind Number: | MOL15018-1072 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-1072 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 305.00mm Cable Length, Gold (Au) Plating, 35 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, designed for seamless connectivity in a variety of applications. With a pitch of 0.5mm and 35 conductors, this flat flex cable ensures reliable data transmission at a voltage of 60V AC, making it ideal for high-performance devices. Featuring gold-plated contact mating areas, it guarantees optimal signal integrity, while its 305mm cable length offers flexibility in installation. RoHS compliant, this jumper meets strict environmental standards, showcasing our commitment to sustainability. Trust in the quality and efficiency of our Premo-Flex FFC Jumper for all your connectivity needs.

