15018-1078

Heilind Number:MOL15018-1078
Manufacturer:Molex
Manufacturer Number:15018-1078
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 76.00mm Cable Length, Gold (Au) Plating, 37 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-1078
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:37
Cable Length:76 mm
Contact Mating Area Plating:Gold
Part Aliases:0150181078
SKU:MOL15018-1078

Detailed Description

Introducing our Premo-Flex FFC Jumper, a versatile solution for your cable and wire management needs. Designed as part of our 15018 series, this jumper boasts a slim .5mm pitch, making it ideal for compact spaces. With a current rating of .5A and a voltage tolerance of 60V AC, it ensures reliable power transmission. Featuring a flat flex cable construction with 37 conductors and a length of 76mm, it offers flexibility and durability for various applications. The gold-plated contact mating area guarantees optimal conductivity, while its RoHS compliance underscores our commitment to environmental responsibility. Explore the possibilities with our Premo-Flex FFC Jumper and streamline your connectivity setup effortlessly.