15018-1102

Heilind Number:MOL15018-1102
Manufacturer:Molex
Manufacturer Number:15018-1102
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 102.00mm Cable Length, Gold (Au) Plating, 39 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-1102
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:39
Cable Length:102 mm
Contact Mating Area Plating:Gold
Part Aliases:0150181102
SKU:MOL15018-1102

Detailed Description

Elevate your connectivity with our Premo-Flex FFC Jumper, designed for seamless performance in high-tech applications. This flat flex cable boasts 39 conductors, each meticulously crafted for optimal conductivity. With a pitch of 0.5mm and a voltage rating of 60V AC, it guarantees reliable power transmission. The gold-plated contact mating area ensures a secure and durable connection, while RoHS compliance underscores our commitment to sustainability. Ideal for wire management in various settings, this jumper is a must-have for any setup requiring precision and efficiency in cable routing.