| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-1104 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 39 |
| Cable Length: | 127 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150181104 |
| SKU: | MOL15018-1104 |
15018-1104
| Heilind Number: | MOL15018-1104 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-1104 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 127.00mm Cable Length, Gold (Au) Plating, 39 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a high-performance solution for seamless connectivity in tight spaces. This series features a 0.5mm pitch and 39 conductors, ensuring reliable data transmission in various applications. With a voltage rating of 60V AC and gold contact mating area plating, it guarantees optimal signal integrity. The 127mm flat flex cable offers flexibility and ease of installation, ideal for wire management in demanding environments. RoHS compliant and backed by our commitment to quality, the Premo-Flex FFC Jumper is a dependable choice for your connectivity needs.

