15018-1105

Heilind Number:MOL15018-1105
Manufacturer:Molex
Manufacturer Number:15018-1105
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 127.00mm Cable Length, Gold (Au) Plating, 39 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-1105
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:39
Cable Length:127 mm
Contact Mating Area Plating:Gold
Part Aliases:0150181105
SKU:MOL15018-1105

Detailed Description

Elevate your connectivity with our Premo-Flex FFC Jumper. This versatile cable features 39 conductors within a 127mm flat flex design, perfect for tight spaces and high-density applications. With a 0.5mm pitch and gold-plated contact mating area, it ensures reliable performance even in demanding environments. Rated for 60V AC and 0.5A, it offers ample power for various electronic devices. RoHS compliant and meticulously crafted, this jumper guarantees both quality and compliance. Upgrade your wire management setup with this essential component, ideal for professionals in need of efficient and durable cabling solutions.