| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-1106 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 39 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150181106 |
| SKU: | MOL15018-1106 |
15018-1106
| Heilind Number: | MOL15018-1106 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-1106 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 152.00mm Cable Length, Gold (Au) Plating, 39 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for your wiring needs. With a pitch of .5mm and a voltage rating of 60V AC, this flat flex cable features 39 conductors, making it ideal for high-density applications. Measuring 152mm in length, it offers ample flexibility for various setups. The gold-plated contact mating area ensures reliable connectivity, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and performance of the Premo-Flex FFC Jumper for seamless wire management in your projects.

