| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-1122 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 41 |
| Cable Length: | 76 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150181122 |
| SKU: | MOL15018-1122 |
15018-1122
| Heilind Number: | MOL15018-1122 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-1122 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 76.00mm Cable Length, Gold (Au) Plating, 41 Circuits
More >>Specifications
Detailed Description
Elevate your cable connectivity with the Premo-Flex FFC Jumper, a cutting-edge solution in our 15018 series. Designed for high-performance applications, this flat flex cable features 41 conductors, ensuring seamless data transmission. With a pitch of 0.5mm and contact mating area plated in gold, it guarantees reliable connectivity even in demanding environments. RoHS compliant and capable of carrying up to 0.5A at 60V AC, this jumper is not just efficient but also eco-friendly. At a length of 76mm, it offers flexibility in installation, making it a vital component for wire management. Upgrade to the Premo-Flex FFC Jumper and experience superior performance in your connectivity solutions.

