| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-1123 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 41 |
| Cable Length: | 76 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150181123 |
| SKU: | MOL15018-1123 |
15018-1123
| Heilind Number: | MOL15018-1123 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-1123 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 76.00mm Cable Length, Gold (Au) Plating, 41 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with the Premo-Flex FFC Jumper, a cutting-edge solution for seamless data transmission. Designed with precision and performance in mind, this jumper boasts a pitch of 0.5mm and can handle up to 0.5A of current at 60V AC. With 41 conductors housed in a 76mm flat flex cable, it offers versatility and efficiency in various applications. The gold-plated contact mating area ensures reliable signal transfer, while RoHS compliance underscores our commitment to environmental responsibility. Upgrade your wire management setup with this essential component, part of our extensive range of FFC and FPC cables and jumpers.

