| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-1126 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 41 |
| Cable Length: | 127 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150181126 |
| SKU: | MOL15018-1126 |
15018-1126
| Heilind Number: | MOL15018-1126 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-1126 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 127.00mm Cable Length, Gold (Au) Plating, 41 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our Premo-Flex FFC Jumper, part of the innovative 15018 series. Designed for seamless performance, this jumper boasts a .5 A amperage and .5 mm pitch, ensuring reliable power and data transmission. With a voltage rating of 60 V AC, it's suitable for a range of applications. The 127 mm flat flex cable features 41 conductors, offering ample connectivity options. Gold plating on the contact mating area guarantees optimal signal transfer. Compliant with RoHS regulations, this jumper is not only high-performing but also environmentally friendly. Upgrade your wire management setup with this essential component.

