| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-1127 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 41 |
| Cable Length: | 127 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150181127 |
| SKU: | MOL15018-1127 |
15018-1127
| Heilind Number: | MOL15018-1127 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-1127 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 127.00mm Cable Length, Gold (Au) Plating, 41 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Premo-Flex FFC Jumper, a versatile solution for seamless data transmission. Designed with precision, this flat flex cable boasts 41 conductors, ensuring optimal performance in various applications. With a pitch of 0.5mm and a voltage rating of 60V AC, it offers reliable power delivery. The gold-plated contact mating area guarantees durable and efficient connections. Measuring 127mm in length, it provides flexibility in installation. RoHS compliant and meticulously crafted, this jumper is a must-have for wire management, offering unrivaled quality and performance. Elevate your setup with the trusted reliability of Premo-Flex.

