| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-1128 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 41 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150181128 |
| SKU: | MOL15018-1128 |
15018-1128
| Heilind Number: | MOL15018-1128 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-1128 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 152.00mm Cable Length, Gold (Au) Plating, 41 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Premo-Flex FFC Jumper, a versatile solution for intricate electronic setups. Designed for optimal performance, this flat flex cable features 41 conductors and a pitch of 0.5mm, ensuring seamless data transmission even in compact spaces. With a voltage rating of 60V AC and a current capacity of 0.5A, it meets the demands of various applications. The 152mm cable length offers flexibility in installation, while the gold-plated contact mating area guarantees reliable conductivity. Compliant with RoHS standards, this jumper is not only efficient but also environmentally friendly. Elevate your wire management with the trusted quality of Premo-Flex.

