| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-1131 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 41 |
| Cable Length: | 178 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150181131 |
| SKU: | MOL15018-1131 |
15018-1131
| Heilind Number: | MOL15018-1131 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-1131 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 178.00mm Cable Length, Gold (Au) Plating, 41 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our Premo-Flex FFC Jumper, designed for seamless data transmission in tight spaces. This high-performance jumper is part of our 15018 series, boasting a slender pitch of .5mm and accommodating up to 41 conductors within its 178mm flat flex cable. With a contact mating area plated in gold, it ensures reliable conductivity, even at a voltage of 60V AC. RoHS compliant and crafted for durability, this jumper is the perfect solution for your wire management needs. Experience the efficiency and precision of Premo-Flex in every connection.

