| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-1135 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 41 |
| Cable Length: | 229 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150181135 |
| SKU: | MOL15018-1135 |
15018-1135
| Heilind Number: | MOL15018-1135 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-1135 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 229.00mm Cable Length, Gold (Au) Plating, 41 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Premo-Flex FFC Jumper, a reliable solution for seamless data transmission. With a slim .5mm pitch and 41 conductors, this flat flex cable ensures high-speed performance in tight spaces. Featuring gold plating in the contact mating area, it guarantees efficient signal transfer, while its 229mm length offers flexibility in installation. With a current rating of .5A and a voltage tolerance of 60V AC, this jumper is perfect for a variety of applications. Compliant with RoHS standards, it is not only high-performing but also environmentally friendly. Upgrade your wire management setup with the Premo-Flex FFC Jumper and experience superior connectivity like never before.

