15018-1144

Heilind Number:MOL15018-1144
Manufacturer:Molex
Manufacturer Number:15018-1144
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 76.00mm Cable Length, Gold (Au) Plating, 43 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-1144
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:43
Cable Length:76 mm
Contact Mating Area Plating:Gold
Part Aliases:0150181144
SKU:MOL15018-1144

Detailed Description

Introducing our Premo-Flex FFC Jumper, part of the innovative 15018 series. This flexible flat cable boasts 43 conductors, each meticulously designed for optimal performance. With a pitch of 0.5mm, it offers precision connectivity, perfect for high-density applications. Featuring gold plating in the contact mating area, it ensures reliable signal transmission. RoHS compliant and capable of handling up to 60V AC, this jumper is a trusted solution for various industries. At 76mm in length, it offers versatility in installation. Trust in the quality of Premo-Flex for your wire management needs.