| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-1145 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 43 |
| Cable Length: | 76 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150181145 |
| SKU: | MOL15018-1145 |
15018-1145
| Heilind Number: | MOL15018-1145 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-1145 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 76.00mm Cable Length, Gold (Au) Plating, 43 Circuits
More >>Specifications
Detailed Description
Elevate your cable connectivity with our Premo-Flex FFC Jumper. Designed for seamless performance, this jumper boasts a sleek .5 mm pitch and can handle up to 60 V AC, making it ideal for a range of electronic applications. With 43 conductors spread across 76 mm of flat flex cable, it offers ample flexibility while ensuring efficient power transmission. The gold-plated contact mating area guarantees reliable conductivity, while RoHS compliance underscores our commitment to sustainability. Upgrade your wire management setup with this premium FFC jumper, a must-have for any tech enthusiast.

