| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-1146 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 43 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150181146 |
| SKU: | MOL15018-1146 |
15018-1146
| Heilind Number: | MOL15018-1146 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-1146 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 102.00mm Cable Length, Gold (Au) Plating, 43 Circuits
More >>Specifications
Detailed Description
Connect with precision using our Premo-Flex FFC Jumper, designed for seamless signal transmission in tight spaces. With a pitch of 0.5mm and 43 conductors, this flat flex cable ensures reliable connectivity at a rated voltage of 60V AC. The gold-plated contact mating area guarantees optimal conductivity, while RoHS compliance underscores our commitment to sustainability. Perfect for wire management in various applications, this jumper is a versatile and essential component in any setup.

