| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-1148 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 43 |
| Cable Length: | 127 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150181148 |
| SKU: | MOL15018-1148 |
15018-1148
| Heilind Number: | MOL15018-1148 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-1148 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 127.00mm Cable Length, Gold (Au) Plating, 43 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile and high-performance solution for your cable and wire management needs. This flat flex cable boasts 43 conductors, ensuring reliable connectivity in diverse applications. With a pitch of 0.5mm and voltage rating of 60V AC, it offers optimal performance even in demanding environments. The gold-plated contact mating area guarantees stable and low-resistance connections, while RoHS compliance underscores our commitment to environmental responsibility. Measuring 127mm in length, this jumper is designed for convenience and flexibility. Trust in the quality of the Premo-Flex series for seamless data and power transmission.

