| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-1159 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 43 |
| Cable Length: | 254 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150181159 |
| SKU: | MOL15018-1159 |
15018-1159
| Heilind Number: | MOL15018-1159 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-1159 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 254.00mm Cable Length, Gold (Au) Plating, 43 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a vital component in our extensive range of wire management solutions. Designed for versatility and durability, this jumper boasts a pitch of 0.5mm and can handle a voltage of up to 60V AC, making it suitable for a wide range of applications. With 43 conductors and a length of 254mm, it offers ample connectivity options while maintaining flexibility. The gold plating on the contact mating area ensures reliable performance, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the Premo-Flex FFC Jumper for seamless connectivity in your projects.

