15018-1167

Heilind Number:MOL15018-1167
Manufacturer:Molex
Manufacturer Number:15018-1167
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 76.00mm Cable Length, Gold (Au) Plating, 45 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-1167
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:45
Cable Length:76 mm
Contact Mating Area Plating:Gold
Part Aliases:0150181167
SKU:MOL15018-1167

Detailed Description

Elevate your connectivity with our Premo-Flex FFC Jumper. Part of the 15018 series, this jumper boasts high performance with a .5 A amperage and 60 V AC voltage capacity, making it suitable for a range of applications. Featuring a .5 mm pitch and 45 conductors on a 76 mm flat flex cable, it offers efficient and reliable transmission. The gold-plated contact mating area ensures optimal conductivity. RoHS compliant, this jumper is a sustainable choice for your wire management needs. Experience seamless connectivity with the Premo-Flex FFC Jumper.