| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-1171 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 45 |
| Cable Length: | 127 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150181171 |
| SKU: | MOL15018-1171 |
15018-1171
| Heilind Number: | MOL15018-1171 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-1171 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 127.00mm Cable Length, Gold (Au) Plating, 45 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, part of the 15018 series. This ultra-thin and flexible flat flex cable features 45 conductors, making it perfect for high-density applications. With a pitch of 0.5mm and a length of 127mm, it offers precise connectivity in tight spaces. Rated for 60V AC and 0.5A, it ensures reliable power delivery. The gold-plated contact mating area guarantees optimal signal transmission. RoHS compliant and designed for easy installation, it's the ideal solution for your wire management needs.

