| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-1175 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 45 |
| Cable Length: | 178 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150181175 |
| SKU: | MOL15018-1175 |
15018-1175
| Heilind Number: | MOL15018-1175 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-1175 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 178.00mm Cable Length, Gold (Au) Plating, 45 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, part of the 15018 series. This high-quality jumper boasts a pitch of 0.5mm, ideal for precise connections in compact spaces. With a voltage rating of 60V AC and a maximum amperage of 0.5A, it ensures reliable performance in various applications. The 45 conductors on the 178mm flat flex cable feature gold plating in the contact mating area, guaranteeing excellent conductivity. RoHS compliant and meticulously engineered, this jumper is a dependable solution for your wire management needs.

