| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-1177 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 45 |
| Cable Length: | 203 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150181177 |
| SKU: | MOL15018-1177 |
15018-1177
| Heilind Number: | MOL15018-1177 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-1177 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 203.00mm Cable Length, Gold (Au) Plating, 45 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our Premo-Flex FFC Jumper, part of the 15018 series. Designed for optimal performance, this jumper features a sleek .5mm pitch and can handle up to 60V AC. With 45 conductors and a durable flat flex cable construction, it ensures reliable data transmission over its 203mm length. The gold-plated contact mating area guarantees secure connections, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your wire management setup with this essential component, perfect for a variety of applications.

