| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-1179 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 45 |
| Cable Length: | 229 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150181179 |
| SKU: | MOL15018-1179 |
15018-1179
| Heilind Number: | MOL15018-1179 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-1179 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 229.00mm Cable Length, Gold (Au) Plating, 45 Circuits
More >>Specifications
Detailed Description
Explore the versatility of our Premo-Flex FFC Jumper, a key component in efficient wire management systems. With a .5 A amperage and 60 V AC voltage rating, this jumper ensures reliable power transmission. Featuring a .5 mm pitch and 45 conductors on a 229 mm flat flex cable, it offers flexibility in connectivity. The gold-plated contact mating area guarantees optimal signal transfer. RoHS compliant, this product meets environmental standards. Perfect for various applications, it's a must-have for seamless cable and ribbon management.

